Emerson PTH05060WAH technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.6V |
| Package Quantity | 192 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH05060W (36W) |
| Voltage - Output 1 | 3.6V |
| Weight | 3.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson PTH05060WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
