Board mount DC/DC converter with 50A maximum output current and 5.5V output voltage. Features 96% efficiency, operating from an 8V to 14V input range. This non-isolated module offers through-hole mounting and includes UVLO, OTP, and SCP protection. Maximum power dissipation is 275W, with a compact 51.94mm x 28.54mm x 9.07mm package.
Emerson PTH12040WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 28.54mm |
| Efficiency | 96% |
| Features | UVLO, OTP, SCP |
| Isolation | Non-Isolated |
| Length | 51.94mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 275W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 275W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12040 (275W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH12040WAD to view detailed technical specifications.
No datasheet is available for this part.