Surface mount DC-DC converter module delivering 6A output current at 1.8V, with a maximum output power of 33W. Features include UVLO and OCP, operating within an input voltage range of 10.8V to 13.2V and achieving 88% efficiency. This 1-output module has dimensions of 22.1mm length, 12.57mm width, and 8.5mm height, with an operating temperature range of -40°C to 85°C.
Emerson PTH12050LAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12050 (33W) |
| Voltage - Output 1 | 1.8V |
| Width | 12.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH12050LAZ to view detailed technical specifications.
No datasheet is available for this part.