Non-isolated board mount DC/DC converter, 33W, 5.5V nominal output voltage, 6A maximum output current. Features UVLO and SCP protection, with 93% efficiency. Operates from a 10.8V to 13.2V DC input range, with a nominal input of 12V. Packaged as a through-hole module with dimensions of 12.57mm (L) x 8.5mm (D) x 22.1mm (H). UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Emerson PTH12050WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 8.5mm |
| Efficiency | 93% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 22.1mm |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 33W |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PTH12050 (33W) |
| Voltage - Output 1 | 5.5V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH12050WAD to view detailed technical specifications.
No datasheet is available for this part.