
Board mount DC/DC converter with adjustable output voltage from 1.2V to 5.5V, capable of delivering up to 10A and 55W of output power. Features 94% efficiency and a wide input voltage range of 10.8V to 13.2V, with a nominal input of 12V. Non-isolated design includes Under Voltage Lockout (UVLO) protection and operates within a temperature range of -40°C to 85°C. Through-hole mounting with a compact 1-inch length, 0.62-inch width, and 0.35-inch height. UL94 V-0 flammability rating and lead-free construction.
Emerson PTH12060WAD technical specifications.
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 55W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PTH12060 |
| Voltage - Output 1 | 5.5V |
| Weight | 2.9g |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH12060WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
