The PTV03010WAD is a 20W DC/DC converter from Emerson, featuring a 2.5V output voltage and 8A output current. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The module has a 93% efficiency and is non-isolated. It is available in a package quantity of 84 units.
Emerson PTV03010WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 8.38mm |
| Efficiency | 93% |
| Features | UVLO, OCP |
| Isolation | Non-Isolated |
| Length | 22.86mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 20W |
| Output Voltage | 2.5V |
| Package Quantity | 84 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTV03010 (20W) |
| Voltage - Output 1 | 2.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTV03010WAD to view detailed technical specifications.
No datasheet is available for this part.