Board mount DC-DC converter, non-isolated, featuring 18A output current and 45W maximum output power. Delivers a 2.5V output voltage with a wide input voltage range of 2.95V to 3.65V. Achieves up to 96% efficiency and includes Under Voltage Lockout (UVLO) protection. Operates across a temperature range of -40°C to 85°C, housed in a 12-pin module package suitable for through-hole mounting.
Emerson PTV03020WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 18A |
| Depth | 9.39mm |
| Efficiency | 96% |
| Features | UVLO |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 1.75inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 45W |
| Output Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTV03020 |
| Voltage - Output 1 | 2.5V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTV03020WAD to view detailed technical specifications.
No datasheet is available for this part.