Emerson RELAYCARD-SDU technical specifications.
| Height | 1.26inch |
| Length | 3.73inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Weight | 1lb |
| Width | 3.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson RELAYCARD-SDU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
