300W DC-DC converter module with 25A output current and adjustable output voltage from 7.2V to 13.2V. Features 18V to 36V input voltage range, 86% efficiency, and isolated operation. Includes over-voltage, over-current, and over-temperature protection. Rated UL94 V-0 for flammability, operating from -40°C to 100°C. Through-hole mounting in a half-brick package.
Emerson RFB300-24S12-R5Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 57.66mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Isolation | Isolated |
| Length | 60.71mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 13.2V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | RFB300 (300W) |
| Voltage - Output 1 | 13.2V |
| Weight | 110g |
| RoHS | Compliant |
Download the complete datasheet for Emerson RFB300-24S12-R5Y to view detailed technical specifications.
No datasheet is available for this part.