Emerson RFB300-48S28-R5J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 11A |
| Efficiency | 91% |
| Features | OVP, OCP, OTP |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 308W |
| Output Voltage | 29.4V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | RFB300 (300W) |
| Voltage - Output 1 | 29.4V |
| RoHS | Compliant |
Download the complete datasheet for Emerson RFB300-48S28-R5J to view detailed technical specifications.
No datasheet is available for this part.