Board mount DC-DC converter, 308W output power, 11A maximum output current, and 29.4V nominal output voltage. Features include a wide input voltage range of 36V to 75V, 91% efficiency, and overvoltage, overcurrent, and overtemperature protection. This isolated module operates from -40°C to 100°C, is UL94 V-0 rated, and measures 60.71mm x 57.66mm x 12.7mm.
Emerson RFB300-48S28-R5Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 11A |
| Depth | 57.66mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Isolation | Isolated |
| Length | 60.71mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11A |
| Max Output Power | 308W |
| Max Output Voltage | 29.4V |
| Min Output Voltage | 16.8V |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Output Voltage | 29.4V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 11A |
| Output Power | 308W |
| Output Voltage | 29.4V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | RFB300 (300W) |
| Voltage - Output 1 | 29.4V |
| Weight | 110g |
| Width | 57.66mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson RFB300-48S28-R5Y to view detailed technical specifications.
No datasheet is available for this part.