Emerson RFB350-48S12-R5Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 29.2A |
| Depth | 57.66mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Length | 60.71mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 29.2A |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 29.2A |
| Output Power | 350W |
| Output Voltage | 13.2V |
| Package Quantity | 50 |
| Series | RFB350 (350W) |
| Voltage - Output 1 | 13.2V |
| RoHS | Compliant |
Download the complete datasheet for Emerson RFB350-48S12-R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.