This line-interactive UPS from Emerson features a 115V output voltage and a maximum input voltage of 144V. It operates within a temperature range of 0°C to 40°C and meets CE approval standards. The unit is designed for rack mounting and has a bulk packaging style.
Emerson S1K1200 technical specifications.
| Approvals | CE |
| Cord Length | 6foot |
| Height | 134.62mm |
| Length | 320mm |
| Max Input Voltage | 144V |
| Min Input Voltage | 86V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Connector | NEMA 5-15R (4) |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S1K |
| Voltage - Output 1 | 115V |
| Weight | 10.803lb |
| Width | 96.52mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S1K1200 to view detailed technical specifications.
No datasheet is available for this part.