
This Emerson S1K1500 is a 4-outlet line-interactive UPS with a 6-foot cord and CE approval. It operates at an output voltage of 115V and has a maximum input voltage of 144V. The device is designed for rack mounting and measures 382mm in length, 192mm in height, and 130mm in width, weighing 30lb. The output connector is a NEMA 5-15R type, and it has four AC outlets.
Emerson S1K1500 technical specifications.
| AC Outlets | 4 |
| Approvals | CE |
| Cord Length | 6foot |
| Height | 192mm |
| Length | 382mm |
| Max Input Voltage | 144V |
| Min Input Voltage | 86V |
| Mount | Rack |
| Output Connector | NEMA 5-15R (4) |
| Output Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| Series | S1K |
| Voltage - Output 1 | 115V |
| Weight | 30lb |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S1K1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
