Emerson S1K320 technical specifications.
| AC Outlets | 4 |
| Approvals | CE |
| Cord Length | 6foot |
| Height | 135mm |
| Length | 265mm |
| Max Input Voltage | 144V |
| Min Input Voltage | 86V |
| Mount | Rack |
| Output Connector | NEMA 5-15R (4) |
| Output Voltage | 115V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S1K |
| Voltage - Output 1 | 115V |
| Weight | 8.8lb |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S1K320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
