
The Emerson S1K850 is a line-interactive UPS with a maximum input voltage of 144V and a minimum input voltage of 86V. It has a single output voltage of 115V and a 6-foot cord. The UPS is designed for rack mounting and is CE approved. It has a weight of 10.803lb and dimensions of 96.52mm in width, 265mm in length, and 134.62mm in height.
Emerson S1K850 technical specifications.
| Approvals | CE |
| Cord Length | 6foot |
| Height | 134.62mm |
| Length | 265mm |
| Max Input Voltage | 144V |
| Min Input Voltage | 86V |
| Mount | Rack |
| Output Connector | NEMA 5-15R (4) |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | S1K |
| Voltage - Output 1 | 115V |
| Weight | 10.803lb |
| Width | 96.52mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S1K850 to view detailed technical specifications.
No datasheet is available for this part.
