Emerson S2K350 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson S2K350 to view detailed technical specifications.
No datasheet is available for this part.