
Emerson S3K1000 technical specifications.
| AC Outlets | 4 |
| Approvals | cULus |
| Cord Length | 6foot |
| Height | 358mm |
| Interface | USB |
| Length | 222mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 103V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Connector | NEMA 5-15R (4) |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S3K |
| Voltage - Output 1 | 120V |
| Weight | 34.172lb |
| Width | 430mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S3K1000 to view detailed technical specifications.
No datasheet is available for this part.
