Emerson S3K1600 technical specifications.
| AC Outlets | 6 |
| Approvals | cULus |
| Cord Length | 6foot |
| Height | 226mm |
| Interface | USB |
| Length | 450mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 103V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Connector | NEMA 5-15R (6) |
| Output Voltage | 120V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S3K |
| Voltage - Output 1 | 208V |
| Weight | 70lb |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S3K1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
