
The Emerson S3K700 is a 5-outlet line-interactive UPS with a USB interface and a maximum input voltage of 132V. It operates within a temperature range of 0°C to 40°C and is approved for cULus compliance. The unit has a height of 210mm, length of 436mm, and width of 140mm, with a weight of 34.1lb. It features a 6-foot cord and a NEMA 5-15R (4) output connector.
Emerson S3K700 technical specifications.
| AC Outlets | 4 |
| Approvals | cULus |
| Cord Length | 6foot |
| Height | 210mm |
| Interface | USB |
| Length | 436mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 103V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Outputs | 5 |
| Output Connector | NEMA 5-15R (4) |
| Output Voltage | 120V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S3K |
| Voltage - Output 1 | 120V |
| Weight | 34.1lb |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S3K700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
