Emerson S4K2U1000 technical specifications.
| Height | 430mm |
| Length | 547mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 120V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 23.1kg |
| Width | 87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson S4K2U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.