Emerson S4K2U2000C technical specifications.
| AC Outlets | 6 |
| Cord Length | 10foot |
| Height | 85mm |
| Length | 497mm |
| Max Input Voltage | 120V |
| Mount | Rack |
| Output Connector | NEMA 5-20R (6) |
| Output Voltage | 127V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S4K |
| Weight | 61.7lb |
| Width | 430mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S4K2U2000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.