Emerson S4K4U6000C technical specifications.
| Package/Case | 120 |
| Height | 430mm |
| Length | 662mm |
| Max Input Voltage | 208V |
| Min Input Voltage | 120V |
| Mount | Rack |
| Output Connector | Hardwired |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S4K |
| Weight | 151.6lb |
| Width | 173mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S4K4U6000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.