Emerson SA40-1313 technical specifications.
| Efficiency | 70% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | SA40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SA40-1313 to view detailed technical specifications.
No datasheet is available for this part.