Emerson SCD30S48-DN technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 600mA |
| Depth | 33mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail, Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 30W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SCD |
| Voltage - Output 1 | 48V |
| Weight | 0.86lb |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCD30S48-DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.