Emerson SCL10D15DN technical specifications.
| Package/Case | 100 |
| Current Rating | 300mA |
| Height | 120mm |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Weight | 544g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCL10D15DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.