
Emerson SCP100S24X-CM technical specifications.
| Current - Output 1 | 3.8A |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCP100S24X-CM to view detailed technical specifications.
No datasheet is available for this part.
