Emerson SCP30S3.3B-DN technical specifications.
| Current - Output 1 | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCP30S3.3B-DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.