Emerson SDN 20-24-100P technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 9A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Emerson SDN 20-24-100P to view detailed technical specifications.
No datasheet is available for this part.