
Enclosed AC/DC power supply, 480W output power, featuring a 24V nominal output voltage and 20A maximum output current. Operates across a wide input voltage range of 85V to 264V AC with a maximum input current of 6A. Offers high efficiency at 92% and a broad operating temperature range from -40°C to 60°C. Designed for DIN rail mounting, this single-output unit measures 3.42 inches in width, 4.98 inches in depth, and 4.88 inches in height, weighing 1.2kg.
Emerson SDN20-24-100C technical specifications.
| Current - Output 1 | 20A |
| Depth | 4.98inch |
| Efficiency | 92% |
| Height | 4.88inch |
| Length | 127mm |
| Max Input Current | 6A |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 23.5V |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | SDN-C |
| Voltage - Output 1 | 24V |
| Weight | 1.2kg |
| Width | 3.42inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDN20-24-100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
