
Enclosed AC/DC power supply, 480W output power, 24V nominal output voltage, delivering up to 20A. Features a wide input voltage range of 320-540V AC, 93% efficiency, and a robust operating temperature range of -25°C to 60°C. Designed for DIN rail mounting, this single-output unit offers a compact footprint with dimensions of 118mm (length) x 85mm (width) x 123mm (height).
Emerson SDN20-24-480CC technical specifications.
| Current - Output 1 | 20A |
| Depth | 4.68inch |
| Efficiency | 93% |
| Height | 4.85inch |
| Length | 118mm |
| Max Input Current | 1.3A |
| Min Input Voltage (AC) | 320V |
| Max Input Voltage | 540V |
| Min Input Voltage | 320V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 23.5V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SDN-C |
| Voltage - Output 1 | 24V |
| Weight | 1.3kg |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDN20-24-480CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
