Emerson SDN30/40RED technical specifications.
| Package/Case | Module |
| Height | 124mm |
| Length | 116mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 960W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Series | SDN |
| DC Rated Voltage | 24V |
| Weight | 649g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDN30/40RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.