Emerson SDN4-24-100LP technical specifications.
| Current - Output 1 | 3.8A |
| Depth | 4.55inch |
| Height | 4.88inch |
| Length | 116mm |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.8A |
| Max Output Power | 92W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 92W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDN4-24-100LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
