
Enclosed AC/DC power supply, 120W maximum output power, delivering a nominal 24V output voltage with a maximum output current of 5A. Features DIN rail mounting for efficient installation. Operates across a wide temperature range from -25°C to 60°C. Dimensions include a width of 1.97 inches, a depth of 4.55 inches, and a height of 4.88 inches.
Emerson SDN5-24-100C technical specifications.
| Current - Output 1 | 5A |
| Depth | 4.55inch |
| Height | 4.88inch |
| Length | 116mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Series | SDN |
| Voltage - Output 1 | 24V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDN5-24-100C to view detailed technical specifications.
No datasheet is available for this part.
