Emerson SDN9-12-100P technical specifications.
| Current - Output 1 | 9A |
| Depth | 4.55inch |
| Height | 4.88inch |
| Length | 116mm |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 9A |
| Max Output Power | 108W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 108W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Series | SDN-P |
| Voltage - Output 1 | 15.2V |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDN9-12-100P to view detailed technical specifications.
No datasheet is available for this part.
