Emerson SDP06-24-100T technical specifications.
| Current - Output 1 | 600mA |
| Current Rating | 600mA |
| Frequency | 63Hz |
| Height | 2.95inch |
| Length | 96.7mm |
| Max Current Rating | 400mA |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 600mA |
| Max Output Power | 14.4W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 100W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 264V |
| DC Rated Voltage | 375V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDP06-24-100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.