Emerson SDP4-24-100T technical specifications.
| Current - Output 1 | 4.2A |
| Current Rating | 1.83A |
| Height | 74.9mm |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Width | 72.4mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDP4-24-100T to view detailed technical specifications.
No datasheet is available for this part.