Emerson SDU 850A technical specifications.
| UPS Style | DIN Rail |
| UPS Type | Standby |
| Maximum Active Power | 510W |
| Maximum Apparent Power | 850VA |
| Typical Input Voltage | 120V |
| Output Frequency | 50|60Hz |
| Output Voltage Waveform | Simulated Sine Wave |
| Input Connector Type | Screw Terminal Block |
| Input Power Factor Correction | Yes |
| Load Power Factor | 0.6 |
| Backup Time | 2min |
| Battery Recharge Time | 8h |
| Interface | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Emerson SDU 850A to view detailed technical specifications.
No datasheet is available for this part.