Emerson SDU24-BAT technical specifications.
| Capacity | 10ah |
| Package/Case | Module |
| Depth | 4.55inch |
| Height | 124mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Screw, Din-Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SDU |
| DC Rated Voltage | 24V |
| Weight | 11.751lb |
| Width | 210mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SDU24-BAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
