Emerson SDU500 technical specifications.
| Frequency | 60Hz |
| Height | 124mm |
| Length | 116mm |
| Max Input Voltage | 120V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Connector | Screw Terminals |
| Output Type | Fixed |
| Output Voltage | 120V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | SDU |
| Weight | 10.4lb |
| Width | 281mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDU500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
