Emerson SDU850 technical specifications.
| Frequency | 60Hz |
| Height | 4.6inch |
| Interface | RS-232 |
| Length | 4.9inch |
| Max Input Voltage | 120V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 120V |
| Weight | 11.023lb |
| Width | 11.1inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDU850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.