Emerson SH20-M3K2 technical specifications.
| Approvals | UL, CSA, CE |
| Efficiency | 82% |
| Frequency | 440Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 86V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 2kW |
| Max Output Voltage | 5V |
| Min Output Voltage | 3.3V |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 240A |
| Output Power | 2kW |
| Packaging | Bulk |
| Series | SHP |
| Weight | 8.16kg |
| RoHS | Compliant |
Download the complete datasheet for Emerson SH20-M3K2 to view detailed technical specifications.
No datasheet is available for this part.