Emerson SH20-Q3K3-7 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 420A |
| Efficiency | 82% |
| Height | 127.03mm |
| Length | 279.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 420A |
| Max Output Power | 2kW |
| Number of Outputs | 1 |
| Output Current | 420A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Width | 200.66mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SH20-Q3K3-7 to view detailed technical specifications.
No datasheet is available for this part.