Board mount DC/DC converter delivering 30W maximum power with a 5V, 6A output. Features include overcurrent and short-circuit protection, a non-isolated design, and a wide input voltage range of 10.2V to 13.8V. Operating efficiently at 91%, this module is designed for through-hole mounting and operates between 0°C and 80°C.
Emerson SIL06C-12SADJ-H technical specifications.
| Package/Case | Module |
| Depth | 15.49mm |
| Efficiency | 91% |
| Features | OCP, SCP |
| Height | 0.53inch |
| Isolation | Non-Isolated |
| Length | 1.2inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SIL06C |
| Voltage - Output 1 | 5V |
| Weight | 9.3g |
| Width | 0.61inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SIL06C-12SADJ-H to view detailed technical specifications.
No datasheet is available for this part.