Emerson SIL10E-05S2V0-V technical specifications.
| Efficiency | 93% |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SIL10E |
| Voltage - Output 1 | 2V |
| Width | 0.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SIL10E-05S2V0-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.