
Board mount DC-DC converter, 75W output power, delivering 15A at 5V. Features non-isolated design with 2.25kV isolation voltage, 91% efficiency, and a wide input voltage range of 10.2V to 13.8V. Operates from 0°C to 80°C, housed in a SIL package with through-hole mounting. UL94 V-0 flammability rating and lead-free construction.
Emerson SIL15C-12SADJ-VJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 15A |
| Depth | 27.94mm |
| Efficiency | 91% |
| Flammability Rating | UL94 V-0 |
| Height | 1.1inch |
| Isolation | Non-Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SIL15C |
| Voltage - Output 1 | 5V |
| Weight | 14.2g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SIL15C-12SADJ-VJ to view detailed technical specifications.
No datasheet is available for this part.
