Emerson SIL20C-05SADJ-V technical specifications.
| Package/Case | SIL |
| Depth | 11.4mm |
| Efficiency | 87% |
| Height | 1.1inch |
| Length | 1.2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 216 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SIL20C |
| Voltage - Output 1 | 3.3V |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SIL20C-05SADJ-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.