
Board mount DC/DC converter delivering 200W output power with a 5V, 40A single output. Features a wide input voltage range of 4.5V to 13.8V and high efficiency up to 94%. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP) for enhanced reliability. Designed for through-hole mounting in a SIL package, operating from 0°C to 70°C.
Emerson SIL40C2-00SADJ-HJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 40A |
| Depth | 27.94mm |
| Efficiency | 94% |
| Features | OVP, SCP |
| Height | 0.468inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SIL40C2 (200W) |
| Voltage - Output 1 | 5V |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SIL40C2-00SADJ-HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
