
Board mount DC/DC converter delivering 400W output power with an 80A maximum output current. Features a 5V output voltage and a wide input voltage range from 4.7V to 13.8V. Achieves 88% efficiency and operates within a temperature range of 0°C to 85°C. Housed in a compact module package with through-hole mounting, measuring 2.4 inches in length, 0.69 inches in width, and 1.25 inches in height. This RoHS compliant component is lead-free and designed for tray packaging.
Emerson SIL80C2-00SADJ-VJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 80A |
| Efficiency | 88% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Power | 400W |
| Output Voltage | 5.1V |
| Package Quantity | 140 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIL80C |
| Voltage - Output 1 | 5V |
| Width | 0.69inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SIL80C2-00SADJ-VJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
