Emerson SLCASB-CVR technical specifications.
| Height | 62.8mm |
| Length | 142.6mm |
| Reach SVHC Compliant | Unknown |
| Series | SL |
| Width | 123.5mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SLCASB-CVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
